PDP SEO Portlet

83905AGILFT

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 83905AGILFT
Secondary Manufacturer Part#: 83905AGILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
40 MHz
10 MHz
Crystal, LVCMOS, LVTTL
1
6
16
85 °C
-40 °C
LVCMOS, LVTTL
83905I Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:391  Mult:1  
USD $:
391+
$1.75616
782+
$1.7472
1564+
$1.73824
3128+
$1.72928
6256+
$1.72032