830S21AMILF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 830S21AMILF
Secondary Manufacturer Part#: 830S21AMILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Translator | ||
| 260 | ||
| 2@2.5V|1.95@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5, 3.3 V | ||
| 8SOIC | ||
| 8 | ||
| 1.2700 | ||
| 4.93 x 3.94 x 1.47 mm | ||
| No | ||
| SOIC | ||
| HCSL/LVDS/LVHSTL/LVPECL/SSTL to LVCMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |