PDP SEO Portlet

8304AMLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8304AMLF
Secondary Manufacturer Part#: 8304AMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
SOIC
200 MHz
0 MHz
LVCMOS, LVTTL
1
4
8
70 °C
0 °C
LVCMOS, LVTTL
8304 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$47.502
32+
$46.5192
64+
$45.5364
128+
$44.5536
256+
$43.5708