82V3396NLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 625 MHz | ||
| 0.000001 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 0.000001 to 644.53125 MHz | ||
| 72VFQFPN | ||
| 72 | ||
| 0.5000 | ||
| 10 x 10 x 1 mm | ||
| 0 | ||
| Industrial | ||
| VFQFPN | ||
| PLL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |