82V2088BBG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Transmission & Switching, Framers
Avnet Manufacturer Part #: 82V2088BBG
Secondary Manufacturer Part#: 82V2088BBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| 2.048 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| -40 to 85 °C | ||
| 208BGA | ||
| 208 | ||
| 1.0000 | ||
| 17 x 17 x 1.76 mm | ||
| Industrial | ||
| E1|J1|T1 | ||
| BGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |