PDP SEO Portlet

82V2084PFG8

Framer E1/J1/T1 3.3V 128-Pin TQFP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 82V2084PFG8
Secondary Manufacturer Part#: 82V2084PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
2.048
Surface Mount
MSL 3 - 168 hours
4
-40 to 85 °C
128TQFP
128
20 x 14 x 1.4 mm
Industrial
E1|J1|T1
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$57.24
2000+
$56.051
4000+
$55.76355
8000+
$55.47611
16000+
$55.18867