82V2081PPG8
Framer E1/J1/T1 3.3V 44-Pin TQFP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Transmission & Switching, Framers
Avnet Manufacturer Part #: 82V2081PPG8
Secondary Manufacturer Part#: 82V2081PPG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 44TQFP | ||
| 44 | ||
| 10 x 10 x 1.4 mm | ||
| E1|J1|T1 | ||
| TQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |