82V2051EPPG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: 82V2051EPPG
Secondary Manufacturer Part#: 82V2051EPPG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HAUL Line Interface Unit | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 44TQFP | ||
| 44 | ||
| 0.8000 | ||
| Analog | ||
| 10 x 10 x 1.4 mm | ||
| Industrial | ||
| TQFP | ||
| HAUL Line Interface Unit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |