82P2916BFG
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: 82P2916BFG
Secondary Manufacturer Part#: 82P2916BFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Tray | ||
| 484 | ||
| Industrial | ||
| Line Interface Unit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |