82P2521BHG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: 82P2521BHG
Secondary Manufacturer Part#: 82P2521BHG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High-Density E1 Line Interface Unit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 1.89, 3.47 V | ||
| 1.71, 3.13 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 640BGA | ||
| 640 | ||
| 1.0000 | ||
| Analog|Digital | ||
| 31 x 31 x 2.23 mm | ||
| Industrial | ||
| BGA | ||
| Coaxial|Twisted Pair | ||
| High-Density E1 Line Interface Unit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |