PDP SEO Portlet

82P2281PFG8

Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 82P2281PFG8
Secondary Manufacturer Part#: 82P2281PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
2.048
Surface Mount
MSL 3 - 168 hours
1
-40 to 85 °C
80TQFP
80
14 x 14 x 1.4 mm
Industrial
E1|J1|T1
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$31.49333
1500+
$30.84081
3000+
$30.68265
6000+
$30.52449
12000+
$30.36634