77052012A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 77052012A
Secondary Manufacturer Part#: 77052012A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| Tin-Lead | ||
| 1000@±15V Ohm | ||
| 1500@?15V@-55C to 125C ns | ||
| 1000@±15V ns | ||
| Surface Mount | ||
| 8:1 | ||
| 1 | ||
| 20 | ||
| 8 | ||
| 1 | ||
| 300 Ohm | ||
| ±12@±15V@-55C to 125C mA | ||
| ±15 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 20CLCC | ||
| 20 | ||
| Dual Supply | ||
| 9.09 x 9.09 x 2.54 mm | ||
| No | ||
| Military | ||
| CLCC | ||
| 20V, ± 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |