74LVCH162374APAG
Flip Flop, 74LVCH162374, D, 6.2 ns, 12 mA, 48 Pins, TSSOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVCH162374APAG
Secondary Manufacturer Part#: 74LVCH162374APAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single-Ended | ||
| Matte Tin | ||
| LVC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -12 mA | ||
| 6.5@2.7V|6.2@3.3V ns | ||
| 0.01 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 8 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 48TSSOP | ||
| 48 | ||
| 0.5000 | ||
| Non-Inverting | ||
| 12.5 x 6.1 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| Positive-Edge | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |