PDP SEO Portlet

74LVC162244APAG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74LVC162244APAG
Secondary Manufacturer Part#: 74LVC162244APAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVC
Buffer/Line Driver
260
-12 mA
12 mA
3.6 V
5.6@2.7V|4.4@3.3V ns
10 uA
2.7 V
Surface Mount
MSL 1 - Unlimited
16
4
0
16
4 Low
16
-40 to 85 °C
3-State
48
Non-Inverting
12.5 x 6.1 x 1.05 mm
50 pF
No
Industrial
TSSOP
5 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:624  Mult:39  
USD $:
624+
$0.638
1248+
$0.6248
2496+
$0.6116
4992+
$0.5984
9984+
$0.5808