74FCT521CTSOG8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Identity / Magnitude Comparators
Avnet Manufacturer Part #: 74FCT521CTSOG8
Secondary Manufacturer Part#: 74FCT521CTSOG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| -15 mA | ||
| 48 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 3.3 V | ||
| A=B | ||
| 20SOIC | ||
| 20 | ||
| Inverting | ||
| 12.8 x 7.6 x 2.34 mm | ||
| No | ||
| SOIC | ||
| Identity Comparator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |