PDP SEO Portlet

74FCT521CTQG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT521CTQG
Secondary Manufacturer Part#: 74FCT521CTQG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
-15 mA
48 mA
Surface Mount
MSL 1 - Unlimited
8
3.3 V
A=B
20QSOP
20
Inverting
8.7 x 3.8 x 1.47 mm
No
QSOP
Identity Comparator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:385  Mult:55  
USD $:
385+
$1.5778
770+
$1.56975
1540+
$1.4841
3080+
$1.47645
6160+
$1.4688