PDP SEO Portlet

74FCT521ATSOG8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT521ATSOG8
Secondary Manufacturer Part#: 74FCT521ATSOG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
-15 mA
48 mA
Surface Mount
MSL 1 - Unlimited
8
8, 4.5, 5 V
A=B
20SOIC
20
Inverting
12.8 x 7.6 x 2.34 mm
No
SOIC
Identity Comparator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4994
2000+
$1.4235
4000+
$1.4162
8000+
$1.4089
16000+
$1.4016