PDP SEO Portlet

74FCT521ATSOG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT521ATSOG
Secondary Manufacturer Part#: 74FCT521ATSOG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
-15 mA
48 mA
Surface Mount
MSL 1 - Unlimited
8
9, 16 V
A=B
20SOIC
20
Inverting
12.8 x 7.6 x 2.34 mm
No
SOIC
Identity Comparator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:370  Mult:37  
USD $:
370+
$1.45333
740+
$1.41558
1480+
$1.39744
2960+
$1.37975
5920+
$1.3625