PDP SEO Portlet

74FCT38072SDCGI

Clock Buffer, Low-Output Skew, 0 MHz to 200 MHz, 2 Outputs, 1.71 V to 3.465 V, 8 Pins, SOIC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 74FCT38072SDCGI
Secondary Manufacturer Part#: 74FCT38072SDCGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74FCT38072S is a low skew, single input to two output, clock buffer. The 74FCT38072S has best in class additive phase Jitter of sub 50 fsec. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks.

  • Low additive phase jitter RMS: 50fs
  • Extremely low skew outputs (50ps)
  • Low cost clock buffer
  • Packaged in 8-pin SOIC and 8-pin DFN, Pb-free
  • Input/Output clock frequency up to 200 MHz
  • Low power CMOS technology
  • Operating voltages of 1.8V to 3.3V
  • Extended temperature range (-40° to +105°C)

Technical Attributes

Find Similar Parts

Description Value
Low-Output Skew Buffer
200 MHz
0 MHz
LVCMOS
1
2
8
105 °C
-40 °C
LVCMOS
74FCT38072S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:485  Mult:97  
USD $: