74FCT374CTSOG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74FCT374CTSOG
Secondary Manufacturer Part#: 74FCT374CTSOG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| FCT | ||
| D-Type Bus Interface | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 20SOIC | ||
| 20 | ||
| 1.2700 | ||
| Non-Inverting | ||
| 12.8 x 7.6 x 2.34 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOIC | ||
| Positive-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |