PDP SEO Portlet

74FCT244ATQG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT244ATQG
Secondary Manufacturer Part#: 74FCT244ATQG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
FCT
Buffer/Line Driver
260
-15 mA
64 mA
5.25 V
4.8@5V ns
1000 uA
4.75 V
Surface Mount
MSL 1 - Unlimited
8
2
0
8
2 Low
8
-40 to 85 °C
3-State
20
Non-Inverting
8.69 x 3.94 x 1.47 mm
50 pF
No
Industrial
QSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1100  Mult:55  
USD $:
1100+
$0.4785
1210+
$0.4686
2310+
$0.4587
5500+
$0.4488
11000+
$0.4356