74FCT164245TPVG
Translator, Bidirectional, 16 Inputs, 2.7 V to 5.5 V Supply, 64 mA Out, 5 ns Delay, SSOP-48
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74FCT164245TPVG
Secondary Manufacturer Part#: 74FCT164245TPVG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Bi-Directional | ||
| TTL | ||
| Matte Tin | ||
| FCT | ||
| Bus Transceiver with Voltage Translation | ||
| 260 | ||
| -32 mA | ||
| 64 mA | ||
| 5@3.3V ns | ||
| 2000 uA | ||
| 2.7, 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 2 | ||
| 0 | ||
| 1 Low | ||
| 0 | ||
| -40 to 85 °C | ||
| TTL | ||
| 3-State | ||
| 48SSOP | ||
| 48 | ||
| 0.6400 | ||
| Non-Inverting | ||
| 15.88 x 7.49 x 2.29 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |