PDP SEO Portlet

74FCT164245TPAG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT164245TPAG
Secondary Manufacturer Part#: 74FCT164245TPAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Bi-Directional
TSSOP
TTL
Matte Tin
FCT
Bus Transceiver with Voltage Translation
Bidirectional Level Translator
260
-32 mA
64 mA
5@3.3V ns
2000 uA
2.7, 4.5 V
Surface Mount
MSL 1 - Unlimited
16
48
16
2
0
1 Low
0
-40 to 85 °C
85 °C
-40 °C
120 mA
TTL
3-State
48TSSOP
48
0.5000
Non-Inverting
12.5 x 6.1 x 1.05 mm
5 ns
50 pF
No
Industrial
TSSOP
5.5 V
2.7, 4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.0572
2+
$3.18825
4+
$3.1719
8+
$3.15555
16+
$2.7648