74FCT16374ATPVG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74FCT16374ATPVG
Secondary Manufacturer Part#: 74FCT16374ATPVG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| FCT | ||
| D-Type Bus Interface | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 8 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 48SSOP | ||
| 48 | ||
| 0.6400 | ||
| Non-Inverting | ||
| 15.88 x 7.49 x 2.29 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SSOP | ||
| Positive-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |