PDP SEO Portlet

74FCT16245ETPAG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT16245ETPAG
Secondary Manufacturer Part#: 74FCT16245ETPAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Bi-Directional
TTL
Matte Tin
FCT
Bus Transceiver
260
-32 mA
64 mA
3.2@5V ns
500 uA
Surface Mount
MSL 1 - Unlimited
16
2
0
1 Low
0
-40 to 85 °C
TTL
3-State
48TSSOP
48
0.5000
Non-Inverting
12.5 x 6.1 x 1.05 mm
50 pF
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:624  Mult:39  
USD $:
624+
$3.04301
1248+
$3.02748
2496+
$3.01196
4992+
$2.99643
9984+
$2.98091