74CBTLV3257QG8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3257QG8
Secondary Manufacturer Part#: 74CBTLV3257QG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QSOP | ||
| 16 | ||
| 0.6400 | ||
| 4.9 x 3.8 x 1.47 mm | ||
| 50 pF | ||
| Industrial | ||
| QSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |