74CBTLV3257QG
Bus Switch, 4 Channel, 40 Ohm, 64 mA, 16 Pins, QSOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3257QG
Secondary Manufacturer Part#: 74CBTLV3257QG
- RoHS 10 Compliant
- Tariff Charges
The CBTLV3257 is a quad 2:1 multiplexer/demultiplexer. The low on state resistance of the switch allows connections to be made with minimal propagation delay. The select (S) input controls the data flow. The multiplexers/demultiplexers are enabled when the output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Functionally equivalent to QS3257
- 5? bi-directional switch connection between two ports
- Isolation under power-off conditions
- Over-voltage tolerant
- Latch-up performance exceeds 100mA
- VCC = 2.3V - 3.6V, Normal Range
- ESD > 2000V per MIL-STD-883, Method 3015; > 200V using machine model (C = 200pF, R = 0)
- Available in QSOP and TSSOP packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QSOP | ||
| 16 | ||
| 0.6400 | ||
| 4.9 x 3.8 x 1.47 mm | ||
| 50 pF | ||
| Industrial | ||
| QSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |