74CBTLV3245PGG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3245PGG
Secondary Manufacturer Part#: 74CBTLV3245PGG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 x 1:1 | ||
| Matte Tin | ||
| CBTLV | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 27 Ohm | ||
| 3.6 V | ||
| 0.25@3.3V ns | ||
| 10 uA | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 0.6500 | ||
| 6.5 x 4.4 x 1 mm | ||
| 50 pF | ||
| Industrial | ||
| TSSOP | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |