74CBTLV3244PGG
Bus Switch, 8 Channel, 40 Ohm, 64 mA, 20 Pins, TSSOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3244PGG
Secondary Manufacturer Part#: 74CBTLV3244PGG
- RoHS 10 Compliant
- Tariff Charges
The octal bus switch has standard 244 pinouts. The CBTLV3244 is designed for asynchronous communication between data buses. Sets of four switches are controlled by one output Enable (OE). When OE is low, the set of four bus switches is on and port A is connected to port B. When OE is high, the set of four bus switches is off and a high impedance exists between port A and port B. To ensure the high-impedance state during power up or power down, both OEs should be tied to VCC through a pullup resistor.
- Pin-out compatible with standard '244 Logic products
- 5O A/B bi-directional switch
- Isolation under power-off conditions
- Over-voltage tolerant
- Latch-up performance exceeds 100mA
- VCC = 2.3V - 3.6V, Normal Range
- ESD > 2000V per MIL-STD-883, Method 3015; > 200V using machine model (C = 200pF, R = 0)
- Available in QSOP and TSSOP packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 1:1 | ||
| Matte Tin | ||
| CBTLV | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 40 Ohm | ||
| 3.6 V | ||
| 0.25@3.3V ns | ||
| 10 uA | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 0.6500 | ||
| 6.5 x 4.4 x 1 mm | ||
| 50 pF | ||
| Industrial | ||
| TSSOP | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |