PDP SEO Portlet

74ALVCH32245BFG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74ALVCH32245BFG
Secondary Manufacturer Part#: 74ALVCH32245BFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Bi-Directional
LVTTL
Tin-Silver-Copper
ALVC
Bus Transceiver
260
-24 mA
24 mA
3.6@2.7V|3@3.3V ns
40 uA
Surface Mount
MSL 3 - 168 hours
32
4
0
1 Low
0
-40 to 85 °C
LVTTL
3-State
96CA-BGA
96
0.8000
Non-Inverting
13.5 x 5.5 x 1 mm
50 pF
No
Industrial
CABGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$4.756
540+
$4.6576
1080+
$4.5592
1620+
$4.4608
2160+
$4.3624