72V73263BBG
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: 72V73263BBG
Secondary Manufacturer Part#: 72V73263BBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital Switch | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 32.768 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 380 mA | ||
| -40 to 85 °C | ||
| 208PBGA | ||
| 208 | ||
| 1.0000 | ||
| Analog | ||
| 17 x 17 x 1.76 | ||
| No | ||
| Industrial | ||
| PBGA | ||
| Digital Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |