PDP SEO Portlet

72V70200PFG8

Switch Fabric 512 x 512 3.3V 100-Pin TQFP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 72V70200PFG8
Secondary Manufacturer Part#: 72V70200PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT72V70200 is a non-blocking digital switch that has a capacity of512 x 512 channels at 2.048 Mb/s. Some of the main features are: programmablestream and channel control, Processor Mode, input offset delay and highimpedanceoutput control. Per-stream input delay control is provided for managing large multi-chipswitches that transport both voice channel and concatenated data channels. Inaddition, input streams can be individually calibrated for input frame offset.

  • 512 x 512 channel non-blocking switching at 2.048 Mb/s
  • Per-channel variable or constant throughput delay
  • Automatic identification of ST-BUSĀ®/GCI interfaces
  • Accept 16 serial data streams of 2.048 Mb/s
  • Automatic frame offset delay measurement
  • Per-stream frame delay offset programming
  • Per-channel high impedance output control
  • Per-channel Processor Mode
  • Control interface compatible to Intel/Motorola CPUs
  • Connection memory block programming
  • IEEE-1149.1 (JTAG) Test Port
  • Available in 84-pin Plastic Leaded Chip Carrier

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$12.84
1500+
$12.76299
3000+
$12.69754
6000+
$12.63209
12000+
$12.56664