72V70200PFG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Transmission & Switching, Switch Fabric ICs
Avnet Manufacturer Part #: 72V70200PFG
Secondary Manufacturer Part#: 72V70200PFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 x 512 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 100TQFP | ||
| 100 | ||
| 0.5000 | ||
| 2.048 Mbps | ||
| 14 x 14 x 1.4 mm | ||
| Commercial | ||
| TQFP | ||
| Non-Blocking |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |