72V70190PFG8
Switch Fabric 256 x 256 3.3V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Transmission & Switching, Switch Fabric ICs
Avnet Manufacturer Part #: 72V70190PFG8
Secondary Manufacturer Part#: 72V70190PFG8
- RoHS 10 Compliant
- Tariff Charges
The IDT72V70190 is a non-blocking digital switch that has a capacity of 256 x 256 channels at 2.048 Mb/s. Some of the main features are: programmable stream and channel control, Processor Mode, input offset delay and highimpedance output control. Per-stream input delay control is provided for managing large multi-chip switches that transport both voice channel and concatenated data channels. In addition, input streams can be individually calibrated for input frame offset.
- 256 x 256 channel non-blocking switching at 2.048 Mb/s
- Per-channel variable or constant throughput delay
- Automatic identification of ST-BUS®/GCI interfaces
- Accept 8 serial data streams of 2.048 Mb/s
- Automatic frame offset delay measurement
- Per-stream frame delay offset programming
- Per-channel high impedance output control
- Per-channel Processor Mode
- Control interface compatible to Intel/Motorola CPUs
- Connection memory block programming
- Available in 64-pin Thin Plastic Quad Flatpack (TQFP) and 64-pin Small Thin Quad Flatpack (STQFP)
- · 3.3V Power Supply
- Operating Temperature Range -40°C to +85°C
- 3.3V I/O with 5V Tolerant Inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 x 256 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| 64TQFP | ||
| 64 | ||
| 2.048 Mbps | ||
| 14 x 14 x 1.4 mm | ||
| Commercial | ||
| TQFP | ||
| Non-Blocking |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |