PDP SEO Portlet

72V36110L7-5PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V36110L7-5PFGI
Secondary Manufacturer Part#: 72V36110L7-5PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 ns
Uni-Directional
133.3 MHz
Dual
36 Bit
4.5
Yes
Depth|Width
Yes
Matte Tin
260
133.3 MHz
4.5 Mbit
Surface Mount
MSL 3 - 168 hours
128
-40 to 85 °C
85 °C
-40 °C
128Kx36
128TQFP
128
0.5000
20 x 14 x 1.4 mm
Yes
No
Yes
Industrial
TQFP
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$181.17333
72+
$176.46753
144+
$174.20513
288+
$172.0
576+
$169.85