PDP SEO Portlet

72V36100L7-5PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V36100L7-5PFGI
Secondary Manufacturer Part#: 72V36100L7-5PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 ns
Uni-Directional
133.3 MHz
Dual
36 Bit
2.25
Yes
Depth|Width
Yes
Matte Tin
260
133.3 MHz
2.25 Mbit
Surface Mount
MSL 3 - 168 hours
128
-40 to 85 °C
85 °C
-40 °C
64Kx36
128TQFP
128
0.5000
20 x 14 x 1.4 mm
Yes
No
Yes
Industrial
TQFP
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:45  Mult:15  
USD $:
45+
$129.4
90+
$126.03896
180+
$124.42308
360+
$122.8481
720+
$121.3125