72V265LA10TFG
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 72V265LA10TFG
Secondary Manufacturer Part#: 72V265LA10TFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 100 MHz | ||
| Dual | ||
| Unidirectional | ||
| 18-bit Bit | ||
| 288 | ||
| Yes | ||
| Depth|Width | ||
| Synchronous | ||
| Yes | ||
| Matte Tin | ||
| 260 | ||
| 100 MHz | ||
| 16K x 8bit | ||
| 288 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 16Kx18 | ||
| 64STQFP | ||
| 64 | ||
| 0.5000 | ||
| 10 x 10 x 1.4 mm | ||
| Yes | ||
| No | ||
| Yes | ||
| Commercial | ||
| STQFP | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |