PDP SEO Portlet

72V263L6PFG

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V263L6PFG
Secondary Manufacturer Part#: 72V263L6PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 ns
Uni-Directional
166 MHz
Dual
18/9 Bit
144
Yes
Depth|Width
Yes
Matte Tin
260
166 MHz
16K x 9bit, 8K x 18bit
144 Kb
Surface Mount
MSL 3 - 168 hours
80
0 to 70 °C
70 °C
0 °C
8Kx18|16Kx9
80TQFP
80
0.6500
14 x 14 x 1.4 mm
Yes
No
Yes
Commercial
TQFP
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:5  
USD $:
100+
$86.40239
200+
$85.96156
400+
$85.52073
800+
$85.0799
1600+
$84.63907