72V255LA15TFGI
8K x 18 SuperSync FIFO, 3.3V
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 72V255LA15TFGI
Secondary Manufacturer Part#: 72V255LA15TFGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ns | ||
| 66.7 MHz | ||
| Matte Tin | ||
| 260 | ||
| 66.7 MHz | ||
| 144 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx18 | ||
| 64STQFP | ||
| 64 | ||
| 0.5000 | ||
| 10 x 10 x 1.4 mm | ||
| No | ||
| Yes | ||
| Industrial | ||
| STQFP | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |