72V253L7-5PFGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 133.3 MHz | ||
| Dual | ||
| Unidirectional | ||
| 18-bit, 9-bit Bit | ||
| 72 | ||
| Yes | ||
| Depth|Width | ||
| Synchronous | ||
| Yes | ||
| Matte Tin | ||
| 260 | ||
| 133.3 MHz | ||
| 4K x 18bit, 8K x 9bit | ||
| 72 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 80 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Kx18|8Kx9 | ||
| 80TQFP | ||
| 80 | ||
| 0.6500 | ||
| 14 x 14 x 1.4 mm | ||
| Yes | ||
| No | ||
| Yes | ||
| Industrial | ||
| TQFP | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |