PDP SEO Portlet

72V245L10PFG

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V245L10PFG
Secondary Manufacturer Part#: 72V245L10PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.5 ns
Uni-Directional
100 MHz
Dual
18 Bit
72
Yes
Depth|Width
Yes
Matte Tin
260
100 MHz
72 Kb
Surface Mount
MSL 3 - 168 hours
64
0 to 70 °C
70 °C
0 °C
4Kx18
64TQFP
64
0.8000
14 x 14 x 1.4 mm
Yes
No
No
Commercial
TQFP
3.6 V
3 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$36.917
450+
$36.1532
720+
$35.3894
1350+
$34.6256
2700+
$33.8618