PDP SEO Portlet

72V04L25JGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V04L25JGI
Secondary Manufacturer Part#: 72V04L25JGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Uni-Directional
28.5 MHz
Dual
9 Bit
36
Yes
Depth|Width
No
Matte Tin
260
36 Kb
Surface Mount
MSL 3 - 168 hours
32
-40 to 85 °C
85 °C
-40 °C
4Kx9
32PLCC
32
1.2700
14 x 11.46 x 2.79 mm
No
No
Yes
Industrial
PLCC
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:270  Mult:27  
USD $:
270+
$18.357
324+
$17.9772
594+
$17.5974
1350+
$17.2176
2700+
$16.8378