PDP SEO Portlet

72V02L15JG8

1K x 9 AsyncFIFO, 3.3V

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72V02L15JG8
Secondary Manufacturer Part#: 72V02L15JG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT72V02 are dual-port FIFO memories that operate at a power supply voltage (Vcc) between 3.0V and 3.6V. These devices load and empty data on a first-in/first-out basis. They use Full and Empty flags to prevent data overflow and underflow and expansion logic to allow for unlimited expansion capability in both word size and depth. The reads and writes are internally sequential through the use of ring pointers, with no address information required to load and unload data. Data is toggled in and out of the devices through the use of the Write (W) and Read (R) pins. The devices have a maximum data access time as fast as 25 ns. The devices utilize a 9-bit wide data array to allow for control and parity bits at the user’s option. This feature is especially useful in data communications applications where it is necessary to use a parity bit for transmission/reception error checking. They also feature a Retransmit (RT) capability that allows for reset of the read pointer to its initial position when RT is pulsed LOW to allow for retransmission from the beginning of data. A Half-Full Flag is available in the single device mode and width expansion modes. These FIFOs are fabricated using high-speed CMOS technology. It has been designed for those applications requiring asynchronous and simultaneous read/writes in multiprocessing and rate buffer applications.

  • 1,024 x 9 organization (72V02)
  • Functionally compatible with 720x family
  • Low-power consumption
    • Active: 180 mW (max.)
    • Power-down: 18 mW (max.)
  • 15 ns access time
  • Asynchronous and simultaneous read and write
  • Fully expandable by both word depth and/or bit width
  • Status Flags: Empty, Half-Full, Full
  • Auto-retransmit capability
  • Available in 32-pin PLCC
  • Industrial temperature range (-40°C to +85°C) is available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$14.79016
1500+
$14.7147
3000+
$14.63924
6000+
$14.56378
12000+
$14.48832