PDP SEO Portlet

72T36115L5BBI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72T36115L5BBI
Secondary Manufacturer Part#: 72T36115L5BBI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.6 ns
Uni-Directional
200 MHz
Dual
36 Bit
4.5
Yes
Depth|Width
Yes
Tin-Lead
225
200 MHz
4.5 Mbit
Surface Mount
MSL 3 - 168 hours
240
-40 to 85 °C
85 °C
-40 °C
128Kx36
240BGA
240
1.0000
19 x 19 x 1.76 mm
Yes
No
Yes
Industrial
BGA
2.625 V
2.375 V
2.5 V
Asynchronous|Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$248.14286
20+
$246.87682
40+
$245.61079
80+
$244.34476
160+
$243.07872