72T18125L4-4BBG
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 72T18125L4-4BBG
Secondary Manufacturer Part#: 72T18125L4-4BBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.4 ns | ||
| Uni-Directional | ||
| 225 MHz | ||
| Dual | ||
| 2020-09-18 Bit | ||
| 9 | ||
| Yes | ||
| Depth|Width | ||
| Yes | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 225 MHz | ||
| 9 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 240 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 512Kx18|1Mx9 | ||
| 240BGA | ||
| 240 | ||
| 1.0000 | ||
| 19 x 19 x 1.76 mm | ||
| Yes | ||
| No | ||
| Yes | ||
| Commercial | ||
| BGA | ||
| 2.625 V | ||
| 2.375 V | ||
| 2.5 V | ||
| Asynchronous|Synchronous | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |