PDP SEO Portlet

72265LA15PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 72265LA15PFGI
Secondary Manufacturer Part#: 72265LA15PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ns
Uni-Directional
66.7 MHz
Dual
18-bit Bit
288 Kb
Yes
Depth|Width
Matte Tin
260 °C
66.7 MHz
288 Kb
Surface Mount
MSL 3 - 168 hours
64
-40 to 85 °C
85 °C
-40 °C
16Kx18
64TQFP
64
14 x 14 x 1.4 mm
Yes
Yes
Industrial
TQFP
5.5 V
4 V
5 V
Synchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$83.52704
180+
$83.10088
360+
$82.67472
720+
$82.24856
1440+
$81.8224