PDP SEO Portlet

7205L15JGI8

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7205L15JGI8
Secondary Manufacturer Part#: 7205L15JGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
Uni-Directional
40 MHz
Dual
9 Bit
72
Yes
Depth|Width
No
72 Kb
Surface Mount
MSL 3 - 168 hours
32
-40 to 85 °C
85 °C
-40 °C
8Kx9
32PLCC
32
1.2700
13.99 x 12.45 x 1.73 mm
No
No
Yes
Industrial
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$23.28581
1500+
$23.167
3000+
$23.0482
6000+
$22.92939
12000+
$22.81059