PDP SEO Portlet

7204L12SOG

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7204L12SOG
Secondary Manufacturer Part#: 7204L12SOG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Uni-Directional
50 MHz
Dual
9 Bit
36
Yes
Depth|Width
No
Matte Tin
260
36 Kb
Surface Mount
MSL 3 - 168 hours
28
0 to 70 °C
70 °C
0 °C
4Kx9
28SOIC
28
1.2700
18.36 x 8.72 x 2.67 mm
No
No
Yes
Commercial
SOIC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:260  Mult:26  
USD $:
260+
$20.7466
520+
$20.64075
1040+
$20.5349
2080+
$20.42905
4160+
$20.3232