PDP SEO Portlet

7203L15JGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7203L15JGI
Secondary Manufacturer Part#: 7203L15JGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
Uni-Directional
40 MHz
Dual
9 Bit
18
Yes
Depth|Width
No
Matte Tin
260
18 Kb
Surface Mount
MSL 1 - Unlimited
32
-40 to 85 °C
85 °C
-40 °C
2Kx9
32PLCC
32
13.97 x 11.43 x 2.79
No
No
Yes
Industrial
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:256  Mult:32  
USD $:
256+
$15.34152
512+
$15.26324
1024+
$15.18497
2048+
$15.1067
4096+
$15.02843