PDP SEO Portlet

7203L12JG8

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7203L12JG8
Secondary Manufacturer Part#: 7203L12JG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Uni-Directional
50 MHz
Dual
9 Bit
18
Yes
Depth|Width
No
Matte Tin
260
18 Kb
Surface Mount
MSL 3 - 168 hours
32
0 to 70 °C
70 °C
0 °C
2Kx9
32PLCC
32
1.2700
14 x 11.46 x 2.79 mm
No
No
Yes
Commercial
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$14.74097
1500+
$14.66576
3000+
$14.59056
6000+
$14.51535
12000+
$14.44014